Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MVU10-6RX-BOTTLE | |
|---|---|
DigiKey Part Number | MVU10-6RX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MVU10-6RX-BOTTLE |
Description | CONN RING CIRC 10-12AWG #6 50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.380" (9.65mm) | Material - Insulation Vinyl |
Length - Overall 1.030" (26.16mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13-6-NB | 3M | 0 | 13-6-NB-ND | 0,25396 € | Parametric Equivalent |
| 13-6-P | 3M | 389 | 13-6-P-ND | 0,31000 € | Parametric Equivalent |
| MNG10-6RK | 3M | 0 | 3M15341-ND | 0,87346 € | Parametric Equivalent |
| MNG10-6RX-BOTTLE | 3M | 1 | 3M161830-ND | 73,50000 € | Parametric Equivalent |
| MV10-6RK | 3M | 0 | MV10-6RK-ND | 0,61060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,14000 € | 27,14 € |
| Unit Price without VAT: | 27,14000 € |
|---|---|
| Unit Price with VAT: | 32,29660 € |













