Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG

MVU10-6FFBK

DigiKey Part Number
920022-20-ND
Manufacturer
Manufacturer Product Number
MVU10-6FFBK
Description
CONN SPADE TERM 10-12AWG #6 YEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flanged
Stud/Tab Size
6 Stud
Width - Outer Edges
0.320" (8.13mm)
Length - Overall
1.030" (26.16mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Butted Seam
Color
Yellow
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
0.290" (7.37mm)
Length - Termination
0.550" (13.97mm)
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 681
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,71500 €7,15 €
250,67040 €16,76 €
500,63800 €31,90 €
1000,60760 €60,76 €
2500,56952 €142,38 €
5000,54230 €271,15 €
1.0000,51640 €516,40 €
2.5000,48407 €1.210,17 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €