
MVI18-250DFX-BOTTLE | |
|---|---|
DigiKey Part Number | 3M161932-ND |
Manufacturer | |
Manufacturer Product Number | MVI18-250DFX-BOTTLE |
Description | CONN QC RCPT 18-22AWG .25 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.830" (21.08mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,93000 € | 106,93 € |
| 10 | 90,89700 € | 908,97 € |
| 25 | 85,21200 € | 2.130,30 € |
| 50 | 81,15020 € | 4.057,51 € |
| 100 | 77,28350 € | 7.728,35 € |
| Unit Price without VAT: | 106,93000 € |
|---|---|
| Unit Price with VAT: | 127,24670 € |


