
MVG24-110/32DFX-BOTTLE | |
|---|---|
DigiKey Part Number | MVG24-110/32DFX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MVG24-110/32DFX-BOTTLE |
Description | CONN QC RCPT 22-26AWG .11 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 20-26 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.630" (16.00mm) | |
Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.093" (2.36mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 9,93800 € | 49,69 € |
| Unit Price without VAT: | 9,93800 € |
|---|---|
| Unit Price with VAT: | 11,82622 € |

