Terminal Butt Splice, Inline, Individual Openings Connector Crimp 6 AWG Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV6BCX-BOTTLE

DigiKey Part Number
MV6BCX-BOTTLE-ND
Manufacturer
Manufacturer Product Number
MV6BCX-BOTTLE
Description
CONN SPLICE 6 AWG CRIMP 10PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 6 AWG Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Fully Insulated
Features
Brazed Seam
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,01000 €49,01 €
Manufacturers Standard Package
Unit Price without VAT:49,01000 €
Unit Price with VAT:58,32190 €