Terminal Butt Splice, Inline, Individual Openings Connector Crimp 6 AWG Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV6BCK

DigiKey Part Number
MV6BCK-ND
Manufacturer
Manufacturer Product Number
MV6BCK
Description
CONN SPLICE 6 AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 6 AWG Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Wire Entries
2
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
6 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Features
Brazed Seam
Terminal Type
Butt Splice, Inline, Individual Openings
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,74780 €349,56 €
Manufacturers Standard Package
Unit Price without VAT:1,74780 €
Unit Price with VAT:2,07988 €