

Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Blue |
Terminal Type Multi-Stud | Contact Material Copper, ETP |
Stud/Tab Size 6, 8, 10 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.340" (8.64mm) | Material - Insulation Vinyl |
Length - Overall 1.101" (27.97mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,66500 € | 6,65 € |
| 25 | 0,62280 € | 15,57 € |
| 50 | 0,59300 € | 29,65 € |
| 100 | 0,56480 € | 56,48 € |
| 250 | 0,52936 € | 132,34 € |
| 500 | 0,50406 € | 252,03 € |
| 1.000 | 0,47998 € | 479,98 € |
| 3.000 | 0,44418 € | 1.332,54 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |



