MU24-4RK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 0,18000 €
Datasheet
Image for MU24-4RK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU24-4RK

DigiKey Part Number
MU24-4RK-ND
Manufacturer
Manufacturer Product Number
MU24-4RK
Description
CONN RING CIRC 24-26AWG #4 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 24-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.450" (11.43mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
24-26 AWG
Part Status
Obsolete
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
4 Stud
Contact Finish
Tin
Thickness
0.030" (0.76mm)
Base Product Number
Width - Outer Edges
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P22-4R-MPanduit Corp0298-10067-ND0,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes