MU18-6FBK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 0,25000 €
Datasheet
6 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU18-6FBK

DigiKey Part Number
MU18-6FBK-ND
Manufacturer
Manufacturer Product Number
MU18-6FBK
Description
CONN SPADE TERM 18-22AWG #6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
18-22 AWG
Series
Insulation
Non-Insulated
Packaging
Bulk
Features
Butted Seam
Part Status
Active
Contact Finish
Tin
Terminal Type
Standard
Contact Material
Copper
Stud/Tab Size
6 Stud
Length - Ring Center to Termination
0.250" (6.35mm)
Width - Outer Edges
0.300" (7.62mm)
Length - Termination
0.250" (6.35mm)
Length - Overall
0.650" (16.51mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P18-6F-MPanduit Corp0298-15154-ND0,25000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,20544 €205,44 €
Manufacturers Standard Package
Unit Price without VAT:0,20544 €
Unit Price with VAT:0,24447 €