
MU18-187DMX-BOTTLE | |
|---|---|
DigiKey Part Number | 3M10420-ND |
Manufacturer | |
Manufacturer Product Number | MU18-187DMX-BOTTLE |
Description | CONN QC TAB 18-22AWG 0.187 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.640" (16.26mm) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Features Butted Seam |
Gender Male | Contact Material Copper, ETP |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 78,13800 € | 390,69 € |
| Unit Price without VAT: | 78,13800 € |
|---|---|
| Unit Price with VAT: | 92,98422 € |


