

MU18-187DMK | |
|---|---|
DigiKey Part Number | 920042-06-ND |
Manufacturer | |
Manufacturer Product Number | MU18-187DMK |
Description | CONN QC TAB 18-22AWG .187 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.640" (16.26mm) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Features Butted Seam |
Gender Male | Contact Material Copper |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30800 € | 3,08 € |
| 25 | 0,28880 € | 7,22 € |
| 50 | 0,27480 € | 13,74 € |
| 100 | 0,26170 € | 26,17 € |
| 250 | 0,24524 € | 61,31 € |
| 500 | 0,23352 € | 116,76 € |
| 1.000 | 0,22236 € | 222,36 € |
| 3.000 | 0,20576 € | 617,28 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |




