
MU18-187DFX-BOTTLE | |
|---|---|
DigiKey Part Number | 3M10419-ND |
Manufacturer | |
Manufacturer Product Number | MU18-187DFX-BOTTLE |
Description | CONN QC RCPT 18-22AWG .187 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.580" (14.73mm) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Features Butted Seam |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 10,25600 € | 51,28 € |
| Unit Price without VAT: | 10,25600 € |
|---|---|
| Unit Price with VAT: | 12,20464 € |


