MU18-10FFBK (BULK) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 274
Unit Price: 0,35000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU18-10FFBK (BULK)

DigiKey Part Number
920022-07-ND
Manufacturer
Manufacturer Product Number
MU18-10FFBK (BULK)
Description
CONN SPADE TERM 18-22AWG #10
Customer Reference
Detailed Description
10 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
18-22 AWG
Series
Insulation
Non-Insulated
Packaging
Bulk
Features
Butted Seam
Part Status
Obsolete
Contact Finish
Tin
Terminal Type
Flanged
Contact Material
Copper, ETP
Stud/Tab Size
10 Stud
Length - Ring Center to Termination
0.250" (6.35mm)
Width - Outer Edges
0.300" (7.62mm)
Length - Termination
0.250" (6.35mm)
Length - Overall
0.650" (16.50mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MU18-10FBK3M274920020-09-ND0,35000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes