Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MU14-8RLX-BOTTLE | |
|---|---|
DigiKey Part Number | 3M161899-ND |
Manufacturer | |
Manufacturer Product Number | MU14-8RLX-BOTTLE |
Description | CONN RING CIRC 14-16AWG #8 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.740" (18.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 76,89400 € | 384,47 € |
| Unit Price without VAT: | 76,89400 € |
|---|---|
| Unit Price with VAT: | 91,50386 € |





