MU14-6FLX-BOTTLE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 2.776
Unit Price: 0,15000 €
Datasheet
Image for MU14-6FLX-BOTTLE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU14-6FLX-BOTTLE

DigiKey Part Number
MU14-6FLX-BOTTLE-ND
Manufacturer
Manufacturer Product Number
MU14-6FLX-BOTTLE
Description
CONN SPADE TERM 14-16AWG 6 100PC
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 14-16 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Spring, Snap
Stud/Tab Size
6 Stud
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.680" (17.27mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Termination
0.250" (6.35mm)
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes