
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.080" (2.03mm) Dia | |
Length - Pin | 0.470" (11.94mm) | |
Length - Overall | 0.730" (18.54mm) | |
Wire Gauge | 14-16 AWG | |
Insulation Diameter | - | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | Butted Seam | |
Color | - | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Diameter - Barrel ID | 0.090" (2.29mm) | |
Diameter - Barrel OD | - | |
Material - Insulation | - | |
Length - Termination | 0.260" (6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30494 € | 304,94 € |
| Unit Price without VAT: | 0,30494 € |
|---|---|
| Unit Price with VAT: | 0,36288 € |

