
MU14-250DMX-BOTTLE | |
|---|---|
DigiKey Part Number | MU14-250DMX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MU14-250DMX-BOTTLE |
Description | CONN QC TAB 14-16AWG 0.250 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Insulated |
Category | Length - Overall 0.730" (18.54mm) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Features Butted Seam |
Gender Male | Contact Material Copper |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 68,96400 € | 344,82 € |
| Unit Price without VAT: | 68,96400 € |
|---|---|
| Unit Price with VAT: | 82,06716 € |


