MU14-250DMK is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 0,28000 €
Datasheet
0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Insulated

MU14-250DMK

DigiKey Part Number
920042-09-ND
Manufacturer
Manufacturer Product Number
MU14-250DMK
Description
CONN QC TAB 14-16AWG .25 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.730" (18.54mm)
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Features
Butted Seam
Gender
Male
Contact Material
Copper
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D14-250MB-MPanduit Corp0298-10010-ND0,28000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,30800 €3,08 €
250,28880 €7,22 €
500,27480 €13,74 €
1000,26170 €26,17 €
2500,24524 €61,31 €
5000,23352 €116,76 €
1.0000,22236 €222,36 €
3.0000,20576 €617,28 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €