
MU14-250DMHTX-BOTTLE | |
|---|---|
DigiKey Part Number | MU14-250DMHTX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MU14-250DMHTX-BOTTLE |
Description | CONN QC TAB 14-16AWG 0.250 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Insulated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.730" (18.54mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 92,67200 € | 463,36 € |
| Unit Price without VAT: | 92,67200 € |
|---|---|
| Unit Price with VAT: | 110,27968 € |


