
MU14-250DFHT/FLAGK | |
|---|---|
DigiKey Part Number | MU14-250DFHT/FLAGK-ND |
Manufacturer | |
Manufacturer Product Number | MU14-250DFHT/FLAGK |
Description | CONN QC RCPT 14-16AWG .25 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 14-16 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Angled - 90°, Flag | Contact Material Steel |
Gender Female | Contact Finish Nickel |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28199 € | 281,99 € |
| Unit Price without VAT: | 0,28199 € |
|---|---|
| Unit Price with VAT: | 0,33557 € |

