
MU14-250DF/FLAGX-BOTTLE | |
|---|---|
DigiKey Part Number | MU14-250DF/FLAGX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MU14-250DF/FLAGX-BOTTLE |
Description | CONN QC RCPT 14-16AWG .25 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | Butted Seam | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,18000 € | 74,18 € |
| Unit Price without VAT: | 74,18000 € |
|---|---|
| Unit Price with VAT: | 88,27420 € |


