Similar

MU14-187DMX-BOTTLE | |
|---|---|
DigiKey Part Number | MU14-187DMX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MU14-187DMX-BOTTLE |
Description | CONN QC TAB 14-16AWG .187 CRIMP |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Insulated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.640" (16.26mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" (2.03mm) | |
Base Product Number |

