

MU14-187DMK | |
|---|---|
DigiKey Part Number | 920042-08-ND |
Manufacturer | |
Manufacturer Product Number | MU14-187DMK |
Description | CONN QC TAB 14-16AWG .187 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 14-16 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Standard | Contact Material Copper |
Gender Male | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.080" (2.03mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Length - Overall 0.640" (16.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21588 € | 215,88 € |
| Unit Price without VAT: | 0,21588 € |
|---|---|
| Unit Price with VAT: | 0,25690 € |

