

MU14-187DF/FLAGK | |
|---|---|
DigiKey Part Number | 19-MU14-187DF/FLAGK-ND |
Manufacturer | |
Manufacturer Product Number | MU14-187DF/FLAGK |
Description | CONN QC RCPT 14-16AWG .187 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 14-16 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Features Butted Seam |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Base Product Number |
Tab Thickness 0.020" (0.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40300 € | 4,03 € |
| 25 | 0,37680 € | 9,42 € |
| 50 | 0,35900 € | 17,95 € |
| 100 | 0,34170 € | 34,17 € |
| 250 | 0,32032 € | 80,08 € |
| 500 | 0,30502 € | 152,51 € |
| 1.000 | 0,29046 € | 290,46 € |
| 3.000 | 0,26878 € | 806,34 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |


