6 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Stud Spade Terminal Connector Crimp 10-12 AWG

MU10-6FBK

DigiKey Part Number
920020-13-ND
Manufacturer
Manufacturer Product Number
MU10-6FBK
Description
CONN SPADE TERM 10-12AWG #6
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
10-12 AWG
Series
Insulation
Non-Insulated
Packaging
Bulk
Features
Butted Seam
Part Status
Discontinued at DigiKey
Contact Finish
Tin
Terminal Type
Standard
Contact Material
Copper
Stud/Tab Size
6 Stud
Length - Ring Center to Termination
0.290" (7.37mm)
Width - Outer Edges
0.320" (8.13mm)
Length - Termination
0.250" (6.35mm)
Length - Overall
0.730" (18.54mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BS-33-6-W3M0BS-33-6-W-ND0,25286 €Parametric Equivalent
M10-6FBK3M0M10-6FBK-ND0,36316 €Parametric Equivalent
M10-6FBX-BOTTLE3M0M10-6FBX-BOTTLE-ND40,44400 €Parametric Equivalent
In-Stock: 7
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,43000 €0,43 €
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €