
MU10-14FLX-BOTTLE | |
|---|---|
DigiKey Part Number | MU10-14FLX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MU10-14FLX-BOTTLE |
Description | CONN SPADE TERM 10-12AWG 50PC |
Customer Reference | |
Detailed Description | 1/4 Stud Spade Terminal Connector Crimp 10-12 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 1/4 Stud | |
Width - Outer Edges | 0.480" (12.19mm) | |
Length - Overall | 0.940" (23.88mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper, ETP | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.440" (11.18mm) | |
Length - Termination | 0.250" (6.35mm) | |
Tongue Inside Opening | - | |
Base Product Number |


