MU10-10FFBK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 0,36290 €
Datasheet
10 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Stud Spade Terminal Connector Crimp 10-12 AWG

MU10-10FFBK

DigiKey Part Number
920022-13-ND
Manufacturer
Manufacturer Product Number
MU10-10FFBK
Description
CONN SPADE TERM 10-12AWG #10
Customer Reference
Detailed Description
10 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
10-12 AWG
Series
Insulation
Non-Insulated
Packaging
Bulk
Features
Butted Seam
Part Status
Obsolete
Contact Finish
Tin
Terminal Type
Flanged
Contact Material
Copper, ETP
Stud/Tab Size
10 Stud
Length - Ring Center to Termination
0.290" (7.37mm)
Width - Outer Edges
0.320" (8.13mm)
Length - Termination
0.250" (6.35mm)
Length - Overall
0.730" (18.54mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P10-10FF-DPanduit Corp0P10-10FF-D-ND0,36290 €Similar
Obsolete
This product is no longer manufactured. View Substitutes