
MTV10-250L | |
|---|---|
DigiKey Part Number | MTV10-250L-ND |
Manufacturer | |
Manufacturer Product Number | MTV10-250L |
Description | CONN QC TAB 18-22AWG .25 CRIMP |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Mating End Insulated |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 10-12 AWG |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Features Butted Seam |
Terminal Type Standard | Color Yellow |
Gender Male | Contact Material Copper, ETP |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.250" (6.35mm) |
Length - Overall 1.050" (26.67mm) | Base Product Number |

