RF EMI Absorbing/Shielding Sheet MSG6000F Nickel-Copper (NI/CU) Fabric Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) 15.158" (385.00mm) X 32.810' (10.00m) X 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing/Shielding Sheet MSG6000F Nickel-Copper (NI/CU) Fabric Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) 15.158" (385.00mm) X 32.810' (10.00m) X 0.039" (1.00mm)
Electrically Conductive Gasket Tape MSG6000F Series | Datasheet Preview

MSG6100F

DigiKey Part Number
3M162608-ND
Manufacturer
Manufacturer Product Number
MSG6100F
Description
RF ABSORB/SHLD SHEET 10MX15.158"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing/Shielding Sheet MSG6000F Nickel-Copper (NI/CU) Fabric Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) 15.158" (385.00mm) X 32.810' (10.00m) X 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Absorbing/Shielding Sheet
Shape
Tape
Length
32.810' (10.00m)
Width
15.158" (385.00mm)
Thickness - Overall
0.039" (1.00mm)
Operating Temperature
-
Adhesive
Acrylic, Conductive, Pressure Sensitive Adhesive (PSA)
Material
Nickel-Copper (NI/CU) Fabric
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.841,29000 €1.841,29 €
Manufacturers Standard Package
Unit Price without VAT:1.841,29000 €
Unit Price with VAT:2.191,13510 €