


MR01-SN-B | |
|---|---|
DigiKey Part Number | 3M12056-ND |
Manufacturer | |
Manufacturer Product Number | MR01-SN-B |
Description | HOOK SMALL SATIN NICKEL |
Customer Reference | |
Detailed Description | Hook Small Satin Nickel 2.38" L x 0.88" W (60.5mm x 22.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Hook | |
Color | Satin Nickel | |
Size | Small | |
Size / Dimension | 2.38" L x 0.88" W (60.5mm x 22.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,06000 € | 8,06 € |
| Unit Price without VAT: | 8,06000 € |
|---|---|
| Unit Price with VAT: | 9,59140 € |

