


MR01-BN-ES | |
|---|---|
DigiKey Part Number | 3M12085-ND |
Manufacturer | |
Manufacturer Product Number | MR01-BN-ES |
Description | HOOK SMALL NICKEL |
Customer Reference | |
Detailed Description | Hook Small Nickel 2.38" L x 0.88" W (60.5mm x 22.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Hook | |
Color | Nickel | |
Size | Small | |
Size / Dimension | 2.38" L x 0.88" W (60.5mm x 22.4mm) | |
Base Product Number |

