Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Interlocking Stems | |
Length | 10.00' (3.05m) | |
Width | 0.625" (15.88mm) | |
Diameter | - | |
Mounting Type | Adhesive, Acrylic | |
Features | 705 Stem Density | |
Material | Polyolefin (PO) | |
Color | Clear | |
Base Product Number |

