Direct

MP2-SP08-41M1-TR30 | |
|---|---|
DigiKey Part Number | MP2-SP08-41M1-TR30-ND |
Manufacturer | |
Manufacturer Product Number | MP2-SP08-41M1-TR30 |
Description | CONN RCPT BLADE PWR 8POS EDGE MT |
Customer Reference | |
Detailed Description | 8 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Beige Blade Power |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer 3M | Termination Solder |
Series | Contact Layout, Typical 8 Power |
Packaging Tube | Features Board Guide, Board Lock, Spacer |
Part Status Obsolete | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Receptacle, Female Blade Sockets | Color Beige |
Connector Style Blade Power | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Number of Rows 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2-SP08-41M1-LR | 3M | 1.008 | 19-MP2-SP08-41M1-LR-ND | 4,13000 € | Direct |
| 5536607-1 | TE Connectivity AMP Connectors | 837 | A31577-ND | 7,06000 € | Similar |




