Image for MP2-SP08-41M1-TG30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2-SP08-41M1-TG30

DigiKey Part Number
MP2-SP08-41M1-TG30-ND
Manufacturer
Manufacturer Product Number
MP2-SP08-41M1-TG30
Description
CONN RCPT BLADE PWR 8POS EDGE MT
Customer Reference
Detailed Description
8 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Beige Blade Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tube
Part Status
Obsolete
Connector Usage
Backplane
Connector Type
Receptacle, Female Blade Sockets
Connector Style
Blade Power
Number of Positions
8
Number of Positions Loaded
All
Pitch
-
Number of Rows
4
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
8 Power
Features
Board Guide, Board Lock, Spacer
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Beige
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.