
MP2-S096-41M1-C-FJ | |
|---|---|
DigiKey Part Number | MP2-S096-41M1-C-FJ-ND |
Manufacturer | |
Manufacturer Product Number | MP2-S096-41M1-C-FJ |
Description | CONN RCPT FUTUREBUS+ 96P EDGE MT |
Customer Reference | |
Detailed Description | 96 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Beige Futurebus+® |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer 3M | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Board Guide, Board Lock, Spacer |
Part Status Obsolete | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Female Sockets | Color Beige |
Connector Style Futurebus+® | Current Rating (Amps) 1.5A |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |

