
MP2-S048-41M1-C-LR | |
|---|---|
DigiKey Part Number | MP2-S048-41M1-C-LR-ND |
Manufacturer | |
Manufacturer Product Number | MP2-S048-41M1-C-LR |
Description | CONN RCPT 48POS PCB |
Customer Reference | |
Detailed Description | 48 Connector Receptacle, Female Sockets Through Hole, Right Angle Beige |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide, Guide Pin, Mating Guide, Spacer, Stackable | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Color | Beige | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |

