30 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Beige Futurebus+®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2-S030-51P1-LR

DigiKey Part Number
MP2-S030-51P1-LR-ND
Manufacturer
Manufacturer Product Number
MP2-S030-51P1-LR
Description
CONN RCPT FUTUREBUS+ 30P EDGE MT
Customer Reference
Detailed Description
30 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Beige Futurebus+®
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
5
Manufacturer
3M
Mounting Type
Board Edge, Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Bulk
Features
Board Guide, Cap, Spacer
Part Status
Obsolete
Contact Finish
Gold
Connector Usage
Backplane
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Receptacle, Female Sockets
Color
Beige
Connector Style
Futurebus+®
Current Rating (Amps)
1.5A
Number of Positions
30
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.