MP2-S030-51M1-C-LR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2-S030-51M1-C-LR

DigiKey Part Number
3M5493-ND
Manufacturer
Manufacturer Product Number
MP2-S030-51M1-C-LR
Description
CONN RCPT FUTUREBUS+ 30P EDGE MT
Customer Reference
Detailed Description
30 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Beige Futurebus+®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tube
Part Status
Last Time Buy
Connector Usage
Backplane
Connector Type
Receptacle, Female Sockets
Connector Style
Futurebus+®
Number of Positions
30
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Board Guide, Board Lock, Spacer
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Color
Beige
Current Rating (Amps)
1.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 15.12.2025
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,92000 €5,92 €
105,03100 €50,31 €
424,54643 €190,95 €
844,32929 €363,66 €
1264,20714 €530,10 €
2524,00639 €1.009,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,92000 €
Unit Price with VAT:7,04480 €