
MP2-S024-41P1-TR30 | |
|---|---|
DigiKey Part Number | MP2-S024-41P1-TR30-ND |
Manufacturer | |
Manufacturer Product Number | MP2-S024-41P1-TR30 |
Description | CONN RCPT FUTUREBUS+ 24P EDGE MT |
Customer Reference | |
Detailed Description | 24 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Beige Futurebus+® |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer 3M | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Features Board Guide, Cap, Spacer |
Part Status Obsolete | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Receptacle, Female Sockets | Color Beige |
Connector Style Futurebus+® | Current Rating (Amps) 1.5A |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5536511-1 | TE Connectivity AMP Connectors | 153 | A31571-ND | 5,47000 € | Similar |


