24 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Beige Futurebus+®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2-S024-41M1-C-LR

DigiKey Part Number
3M5492-ND
Manufacturer
Manufacturer Product Number
MP2-S024-41M1-C-LR
Description
CONN RCPT FUTUREBUS+ 24P EDGE MT
Customer Reference
Detailed Description
24 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Beige Futurebus+®
Datasheet
 Datasheet
EDA/CAD Models
MP2-S024-41M1-C-LR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tube
Part Status
Obsolete
Connector Usage
Backplane
Connector Type
Receptacle, Female Sockets
Connector Style
Futurebus+®
Number of Positions
24
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Board Guide, Board Lock, Spacer
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Color
Beige
Current Rating (Amps)
1.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,85000 €4,85 €
104,11500 €41,15 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,85000 €
Unit Price with VAT:5,77150 €