Image for MP2-R240-51S1-TR30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2-R240-51S1-TR30

DigiKey Part Number
MP2-R240-51S1-TR30-ND
Manufacturer
Manufacturer Product Number
MP2-R240-51S1-TR30
Description
CONN RCPT FUTUREBUS+ 240POS PCB
Customer Reference
Detailed Description
240 Connector Receptacle, Female Sockets Through Hole Beige Futurebus+®
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
5
Manufacturer
3M
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Tube
Features
Inverse
Part Status
Obsolete
Contact Finish
Gold
Connector Usage
Backplane
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Receptacle, Female Sockets
Color
Beige
Connector Style
Futurebus+®
Current Rating (Amps)
1.5A
Number of Positions
240
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.