
Category | Number of Rows 5 |
Manufacturer 3M | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Inverse |
Part Status Obsolete | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Receptacle, Female Sockets | Color Beige |
Connector Style Futurebus+® | Current Rating (Amps) 1.5A |
Number of Positions 90 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |

