30 Connector Receptacle, Female Sockets Through Hole Beige Futurebus+®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2-R030-51S1-LR

DigiKey Part Number
MP2-R030-51S1-LR-ND
Manufacturer
Manufacturer Product Number
MP2-R030-51S1-LR
Description
CONN RCPT FUTUREBUS+ 30POS PCB
Customer Reference
Detailed Description
30 Connector Receptacle, Female Sockets Through Hole Beige Futurebus+®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Usage
Backplane
Connector Type
Receptacle, Female Sockets
Connector Style
Futurebus+®
Number of Positions
30
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Inverse
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Color
Beige
Current Rating (Amps)
1.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.