Image for MP2-PS090-51P1-LR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2-PS090-51P1-LR

DigiKey Part Number
MP2-PS090-51P1-LR-ND
Manufacturer
Manufacturer Product Number
MP2-PS090-51P1-LR
Description
CONN HEADER 90POS PCB
Customer Reference
Detailed Description
90 Connector Header, Male Pins Through Hole Beige
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
3M
Termination
Press-Fit
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
3.00µin (0.076µm)
Part Status
Obsolete
Color
Beige
Connector Type
Header, Male Pins
Current Rating (Amps)
1.5A
Number of Positions
90
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.