
MP2-P240-51M1-LR | |
|---|---|
DigiKey Part Number | MP2-P240-51M1-LR-ND |
Manufacturer | |
Manufacturer Product Number | MP2-P240-51M1-LR |
Description | CONN HDR FUTUREBUS+ 240P EDGE MT |
Customer Reference | |
Detailed Description | 240 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Beige Futurebus+® |
Datasheet | Datasheet |
EDA/CAD Models | MP2-P240-51M1-LR Models |
Category | Number of Rows 5 |
Manufacturer 3M | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Board Guide, Inverse |
Part Status Obsolete | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Male Pins | Color Beige |
Connector Style Futurebus+® | Current Rating (Amps) 1.5A |
Number of Positions 240 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |

