Image for MP2-P090-54M1-LR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2-P090-54M1-LR

DigiKey Part Number
MP2-P090-54M1-LR-ND
Manufacturer
Manufacturer Product Number
MP2-P090-54M1-LR
Description
CONN HEADER 90POS PCB
Customer Reference
Detailed Description
90 Connector Header, Male Pins Through Hole, Right Angle Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
90
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Color
Beige
Current Rating (Amps)
1.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.