
Category | Number of Positions 96 |
Manufacturer 3M | Pitch 0.079" (2.00mm) |
Series | Number of Rows 4 |
Packaging Tube | Mounting Type Varies by Contact |
Part Status Obsolete | Color Beige |
Connector Type Shroud for Male Pins | Note Contacts Sold Separately |
Connector Style Backplane | Base Product Number |

