Image for MP2-H192-41P1-S-LR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2-H192-41P1-S-LR

DigiKey Part Number
MP2-H192-41P1-S-LR-ND
Manufacturer
Manufacturer Product Number
MP2-H192-41P1-S-LR
Description
CONN HEADER 192POS PCB
Customer Reference
Detailed Description
192 Connector Header, Male Pins Through Hole Beige
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
3M
Termination
Press-Fit
Series
Features
Board Guide
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Header, Male Pins
Color
Beige
Number of Positions
192
Current Rating (Amps)
1.5A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.079" (2.00mm)
Operating Temperature
-55°C ~ 105°C
Number of Rows
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.