Similar
Similar
Similar
Similar

Category | Number of Rows 5 |
Manufacturer 3M | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Box | Features Board Guide, Mating Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Male Pins | Color Beige |
Connector Style Futurebus+® | Current Rating (Amps) 1.5A |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 55003-901003LF | Amphenol CS (FCI) | 1.113 | 609-55003-901003LF-ND | 24,03000 € | Similar |
| 59566-1005LF | Amphenol CS (FCI) | 0 | 59566-1005LF-ND | 4,92115 € | Similar |
| 74977-101011LF | Amphenol CS (FCI) | 0 | 74977-101011LF-ND | 5,66716 € | Similar |
| 85838-179LF | Amphenol CS (FCI) | 0 | 85838-179LF-ND | 1,62205 € | Similar |




