
MP-3526/27N-WHITE | |
|---|---|
DigiKey Part Number | MP-3526/27W-ND |
Manufacturer | |
Manufacturer Product Number | MP-3526/27N-WHITE |
Description | RECLSBLE FSTNR 1.000" X 14.70' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop 1.000" (25.40mm) X 14.70' (4.48m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Hook and Loop | |
Length | 14.70' (4.48m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 84,01600 € | 420,08 € |
| Unit Price without VAT: | 84,01600 € |
|---|---|
| Unit Price with VAT: | 99,97904 € |

